+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-A60FP8-18

LED lamp; E27; grey; 230VAC; 400lm; 8W; 360°; 1800K

Manufacturer: GTV Poland

Manufacturer part number:
LD-A60FP8-18
TME Symbol:
LD-A60FP8-18

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E27
Colour
grey
Operating voltage
230V AC
Luminosity
400lm
Power consumption
8W
Viewing angle
360°
Colour temperature
1800K
Gross weight32 g
Certificates
EAN code5902801393419
See other products in this category: Light sources - lighting GTV Poland,
*
LD-A60FP8-18
0 in TME stock
Net price for quantities from 1 pcs - 4.15 USDGross price for quantities from 1 pcs - 4.15 USD
Net price for quantities from 10 pcs - 3.75 USDGross price for quantities from 10 pcs - 3.75 USD
Net price for quantities from 20 pcs - 3.48 USDGross price for quantities from 20 pcs - 3.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.