+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-A60FPE8-30

LED lamp; E27; grey; 230VAC; 8W; 360°; 2700K

Manufacturer: GTV Poland

Manufacturer part number:
LD-A60FPE8-30
TME Symbol:
LD-A60FPE8-30

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E27
Colour
grey
Operating voltage
230V AC
Power consumption
8W
Viewing angle
360°
Colour temperature
2700K
Gross weight46.7 g
Certificates
EAN code5902801358517
See other products in this category: Light sources - lighting GTV Poland,
*
LD-A60FPE8-30
13 in TME stock
Net price for quantities from 1 pcs - 3.45 USDGross price for quantities from 1 pcs - 3.45 USD
Net price for quantities from 10 pcs - 3.12 USDGross price for quantities from 10 pcs - 3.12 USD
Net price for quantities from 20 pcs - 2.89 USDGross price for quantities from 20 pcs - 2.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs