+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-BZPG-2412

Sound transducer: piezo signaller; with built-in generator; THT


Manufacturer: LOUDITY

Manufacturer part number:
LD-BZPG-2412
TME Symbol:
LD-BZPG-2412

Specification

Manufacturer
LOUDITY
Type of sound transducer
piezo signaller
Sound transducer features
with built-in generator
Mounting
THT
Resonant frequency
3.7kHz
Operating current
8mA
Operating temperature
-20...60°C
Diameter
24mm
Height
18mm
Operating voltage
3...16V DC
Sound level
90dB (d=0.3 m)
Terminal pitch
15mm
Resonant frequency tolerance
±0.5kHz
Gross weight4.497 g
Certificates

WATCH VIDEO

See other products in this category: Piezo Transducers with Generator LOUDITY,
*
LD-BZPG-2412
24611 in TME stock
Net price for quantities from 3 pcs - 1.25 USDGross price for quantities from 3 pcs - 1.25 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 50 pcs - 1.06 USDGross price for quantities from 50 pcs - 1.06 USD
Net price for quantities from 250 pcs - 0.91 USDGross price for quantities from 250 pcs - 0.91 USD
Net price for quantities from 1000 pcs - 0.77 USDGross price for quantities from 1000 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 2 000 pcs