+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-BZPN-1003

Sound transducer: piezo signaller; without built-in generator


Manufacturer: LOUDITY

Manufacturer part number:
LD-BZPN-1003
TME Symbol:
LD-BZPN-1003

Specification

Manufacturer
LOUDITY
Type of sound transducer
piezo signaller
Sound transducer features
without built-in generator
Height
3mm
Operating voltage
5V
Capacitance
12nF
Body dimensions
10x10x3mm
Colour
black
Max. voltage
25V
Sound level
70dB
Sound frequency
5.2kHz
Operating temperature
-20...70°C
Net weight
300mg
Gross weight0.3 g
Certificates
See other products in this category: Piezo Transducers without Generator LOUDITY,
*
LD-BZPN-1003
0 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 200 pcs - 0.91 USDGross price for quantities from 200 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.