+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-BZPN-1202

Sound transducer: piezo signaller; without built-in generator


Manufacturer: LOUDITY

Manufacturer part number:
LD-BZPN-1202
TME Symbol:
LD-BZPN-1202

Specification

Manufacturer
LOUDITY
Type of sound transducer
piezo signaller
Sound transducer features
without built-in generator
Height
1.9mm
Operating voltage
12V
Capacitance
15nF
Body dimensions
12x12x1.9mm
Colour
black
Max. voltage
30V
Sound level
70dB
Sound frequency
1kHz
Operating temperature
-25...85°C
Net weight
1g
Gross weight1 g
Certificates
See other products in this category: Piezo Transducers without Generator LOUDITY,
*
LD-BZPN-1202
0 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.