+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-BZPN-2030

Sound transducer: piezo signaller; without built-in generator


Manufacturer: LOUDITY

Manufacturer part number:
LD-BZPN-2030
TME Symbol:
LD-BZPN-2030

Specification

Manufacturer
LOUDITY
Type of sound transducer
piezo signaller
Sound transducer features
without built-in generator
Resonant frequency
4.5kHz
Diameter
20mm
Height
0.3mm
Operating voltage
30V
Capacitance
15nF
Capacitance measurement frequency
100Hz
Operating temperature
-20...60°C
Gross weight0.55 g
Certificates

WATCH VIDEO

See other products in this category: Piezo Transducers without Generator LOUDITY,
*
LD-BZPN-2030
8203 in TME stock
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 600 pcs - 0.18 USDGross price for quantities from 600 pcs - 0.18 USD
Net price for quantities from 1200 pcs - 0.15 USDGross price for quantities from 1200 pcs - 0.15 USD
Net price for quantities from 6000 pcs - 0.13 USDGross price for quantities from 6000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 150 pcsBag = 200 pcsTray = 3 000 pcsTray = 6 000 pcs