+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-C35FLE4-30

LED lamp; E14; white warm; 230VAC; 420lm; 4W; 360°; 3000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-C35FLE4-30
TME Symbol:
LD-C35FLE4-30

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E14
Colour
white warm
Operating voltage
230V AC
Luminosity
420lm
Power consumption
4W
Viewing angle
360°
Colour temperature
3000K
Gross weight13 g
Certificates
EAN code5902801328831
See other products in this category: Light sources - lighting GTV Poland,
*
LD-C35FLE4-30
0 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 10 pcs - 1.99 USDGross price for quantities from 10 pcs - 1.99 USD
Net price for quantities from 20 pcs - 1.85 USDGross price for quantities from 20 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)