+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-C35FLE4M-40

LED lamp; E14; milky; 230VAC; 4W; 360°; 4000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-C35FLE4M-40
TME Symbol:
LD-C35FLE4M-40

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E14
Colour
milky
Operating voltage
230V AC
Power consumption
4W
Viewing angle
360°
Colour temperature
4000K
Gross weight20.8 g
Certificates
EAN code5902801358326
See other products in this category: Light sources - lighting GTV Poland,
*
LD-C35FLE4M-40
8 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.03 USD
Net price for quantities from 20 pcs - 1.89 USDGross price for quantities from 20 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs