+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-DR-3519

Loudspeaker; dynamic,miniature; 150Ω; Ø35x19mm; 300÷3400Hz


Manufacturer: LOUDITY

Manufacturer part number:
LD-DR-3519
TME Symbol:
LD-DR-3519

Specification

Manufacturer
LOUDITY
Type of sound transducer
loudspeaker
Kind of loudspeaker
dynamic, miniature
Impedance
150Ω
Body dimensions
Ø35x19mm
Operating temperature
-20...60°C
Sound frequency
300...3400Hz
Gross weight27.37 g
Certificates
See other products in this category: Speakers LOUDITY,
*
LD-DR-3519
1229 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 5 pcs - 1.91 USDGross price for quantities from 5 pcs - 1.91 USD
Net price for quantities from 20 pcs - 1.65 USDGross price for quantities from 20 pcs - 1.65 USD
Net price for quantities from 100 pcs - 1.47 USDGross price for quantities from 100 pcs - 1.47 USD
Net price for quantities from 500 pcs - 1.27 USDGross price for quantities from 500 pcs - 1.27 USD
Packaging method by the manufacturer:
Tray = 50 pcs