+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-EDPE-1209

Sound transducer: piezo signaller; without built-in generator


Manufacturer: LOUDITY

Manufacturer part number:
LD-EDPE-1209
TME Symbol:
LD-EDPE-1209

Specification

Manufacturer
LOUDITY
Type of sound transducer
piezo signaller
Sound transducer features
without built-in generator
Diameter
12mm
Height
480µm
Operating voltage
30V
Capacitance
5.3nF
Cable length
50mm
Sound frequency
20kHz
Operating temperature
-20...60°C
Gross weight0.408 g
Certificates

WATCH VIDEO

See other products in this category: Piezo Transducers without Generator LOUDITY,
*
LD-EDPE-1209
0 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 20 pcs - 0.49 USDGross price for quantities from 20 pcs - 0.49 USD
Net price for quantities from 200 pcs - 0.43 USDGross price for quantities from 200 pcs - 0.43 USD
Net price for quantities from 600 pcs - 0.38 USDGross price for quantities from 600 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs