+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-G45FLE4E-30

LED lamp; E27; white warm; 230VAC; 420lm; 4W; 360°; 3000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-G45FLE4E-30
TME Symbol:
LD-G45FLE4E-30

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E27
Colour
white warm
Operating voltage
230V AC
Luminosity
420lm
Power consumption
4W
Viewing angle
360°
Colour temperature
3000K
Gross weight17 g
Certificates
EAN code5902801339240
See other products in this category: Light sources - lighting GTV Poland,
*
LD-G45FLE4E-30
0 in TME stock
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 10 pcs - 2.21 USDGross price for quantities from 10 pcs - 2.21 USD
Net price for quantities from 20 pcs - 2.05 USDGross price for quantities from 20 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)