+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-PC2A60-6W

LED lamp; E27; white warm; 230VAC; 520lm; 6W; 240°; 3000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-PC2A60-6W
TME Symbol:
LD-PC2A60-6W

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E27
Colour
white warm
Operating voltage
230V AC
Luminosity
520lm
Power consumption
6W
Viewing angle
240°
Colour temperature
3000K
Gross weight30 g
Certificates
EAN code5901867118745
See other products in this category: Light sources - lighting GTV Poland,
*
LD-PC2A60-6W
0 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 20 pcs - 1.22 USDGross price for quantities from 20 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)