+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-PC3A65-18W

LED lamp; E27; neutral white; 230VAC; 1750lm; 17.3W; 180°; 3600K

Manufacturer: GTV Poland

Manufacturer part number:
LD-PC3A65-18W
TME Symbol:
LD-PC3A65-18W

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E27
Colour
neutral white
Operating voltage
230V AC
Luminosity
1750lm
Power consumption
17.3W
Viewing angle
180°
Colour temperature
3600K
Gross weight95.9 g
Certificates
EAN code5902801233951
See other products in this category: Light sources - lighting GTV Poland,
*
LD-PC3A65-18W
5 in TME stock
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 10 pcs - 3.06 USDGross price for quantities from 10 pcs - 3.06 USD
Net price for quantities from 20 pcs - 2.85 USDGross price for quantities from 20 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.