+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-PC6010-30

LED lamp; GU10; white warm; 230VAC; 410lm; 5.6W; 120°; 3000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-PC6010-30
TME Symbol:
LD-PC6010-30

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
GU10
Colour
white warm
Operating voltage
230V AC
Luminosity
410lm
Power consumption
5.6W
Viewing angle
120°
Colour temperature
3000K
Gross weight30 g
Certificates
EAN code5901867155436
See other products in this category: Light sources - lighting GTV Poland,
*
LD-PC6010-30
0 in TME stock
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 20 pcs - 1.31 USDGross price for quantities from 20 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.