+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-PC7510-40

LED lamp; GU10; neutral white; 230VAC; 550lm; 7W; 120°; 4000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-PC7510-40
TME Symbol:
LD-PC7510-40

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
GU10
Colour
neutral white
Operating voltage
230V AC
Luminosity
550lm
Power consumption
7W
Viewing angle
120°
Colour temperature
4000K
Gross weight27.9 g
Certificates
EAN code5901867198792
See other products in this category: Light sources - lighting GTV Poland,
*
LD-PC7510-40
0 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 20 pcs - 1.40 USDGross price for quantities from 20 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs