+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-SDPT-2211

Sound transducer: piezo signaller; with built-in generator

Manufacturer: LOUDITY

Manufacturer part number:
LD-SDPT-2211
TME Symbol:
LD-SDPT-2211

Specification

Manufacturer
LOUDITY
Type of sound transducer
piezo signaller
Sound transducer features
with built-in generator
Operating current
15mA
Diameter
22.5mm
Height
11mm
Operating voltage
3...18V DC, 12V
Sound level
80dB
Sound frequency
3.5kHz
Operating temperature
-20...70°C
Gross weight1.92 g
Certificates

WATCH VIDEO

See other products in this category: Piezo Transducers without Generator LOUDITY,
*
LD-SDPT-2211
1158 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 5 pcs - 0.47 USDGross price for quantities from 5 pcs - 0.47 USD
Net price for quantities from 20 pcs - 0.41 USDGross price for quantities from 20 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts