+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-SM6016-64

LED lamp; MR16; white cold; 12VDC; 540lm; 6W; 120°; 6500K

Manufacturer: GTV Poland

Manufacturer part number:
LD-SM6016-64
TME Symbol:
LD-SM6016-64

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
MR16
Colour
white cold
Operating voltage
12V DC
Luminosity
540lm
Power consumption
6W
Viewing angle
120°
Colour temperature
6500K
Gross weight33.27 g
Certificates
EAN code5902801339738
See other products in this category: Light sources - lighting GTV Poland,
*
LD-SM6016-64
20 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 10 pcs - 2.90 USDGross price for quantities from 10 pcs - 2.90 USD
Net price for quantities from 20 pcs - 2.70 USDGross price for quantities from 20 pcs - 2.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs