+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-SP-2908

Loudspeaker; miniature,mylar; 0.5W; 8Ω; Ø29x9.3mm; 0÷4000Hz


Manufacturer: LOUDITY

Manufacturer part number:
LD-SP-2908
TME Symbol:
LD-SP-2908

Specification

Manufacturer
LOUDITY
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature, mylar
Power
0.5W
Maximum power
0.5W
Impedance
8Ω
Body dimensions
Ø29x9.3mm
Operating temperature
-40...85°C
Sound frequency
0...4000Hz
Sound level
93dB
Resonant frequency
750Hz
Diameter
29mm
Height
9.3mm
Dimensions
Gross weight7.355 g
Certificates
See other products in this category: Speakers LOUDITY,
*
LD-SP-2908
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 5 pcs - 0.92 USDGross price for quantities from 5 pcs - 0.92 USD
Net price for quantities from 20 pcs - 0.80 USDGross price for quantities from 20 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.62 USD
Packaging method by the manufacturer:
Tray = 50 pcsCardboard = 200 pcs