+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-SP-MSI40

Loudspeaker; waterproof; 3W; 4Ω; Ø40x20.5mm; Sound level: 81dB


Manufacturer: LOUDITY

Manufacturer part number:
LD-SP-MSI40
TME Symbol:
LD-SP-MSI40

Specification

Manufacturer
LOUDITY
Type of sound transducer
loudspeaker
Kind of loudspeaker
waterproof
Power
3W
Maximum power
5W
Impedance
4Ω
Body dimensions
Ø40x20.5mm
Operating temperature
-40...85°C
Sound level
81dB
Resonant frequency
160Hz
Diameter
40mm
IP rating
IP67
Height
20.5mm
Gross weight29.79 g
Certificates
See other products in this category: Speakers LOUDITY,
*
LD-SP-MSI40
427 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.73 USDGross price for quantities from 1 pcs - 4.73 USD
Net price for quantities from 10 pcs - 4.50 USDGross price for quantities from 10 pcs - 4.50 USD
Net price for quantities from 60 pcs - 4.03 USDGross price for quantities from 60 pcs - 4.03 USD
Net price for quantities from 90 pcs - 3.69 USDGross price for quantities from 90 pcs - 3.69 USD
Net price for quantities from 210 pcs - 3.50 USDGross price for quantities from 210 pcs - 3.50 USD
Packaging method by the manufacturer:
Tray = 30 pcs