+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-SP-MSI43

Loudspeaker; waterproof; 3W; 4Ω; Ø42.5x22.4mm; Sound level: 85dB


Manufacturer: LOUDITY

Manufacturer part number:
LD-SP-MSI43
TME Symbol:
LD-SP-MSI43

Specification

Manufacturer
LOUDITY
Type of sound transducer
loudspeaker
Kind of loudspeaker
waterproof
Power
3W
Maximum power
5W
Impedance
4Ω
Body dimensions
Ø42.5x22.4mm
Operating temperature
-40...85°C
Sound level
85dB
Resonant frequency
180Hz
Diameter
42.5mm
IP rating
IP67
Height
22.4mm
Gross weight36.6 g
Certificates
See other products in this category: Speakers LOUDITY,
*
LD-SP-MSI43
552 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.62 USDGross price for quantities from 1 pcs - 5.62 USD
Net price for quantities from 10 pcs - 5.34 USDGross price for quantities from 10 pcs - 5.34 USD
Net price for quantities from 60 pcs - 4.80 USDGross price for quantities from 60 pcs - 4.80 USD
Net price for quantities from 90 pcs - 4.39 USDGross price for quantities from 90 pcs - 4.39 USD
Net price for quantities from 210 pcs - 4.16 USDGross price for quantities from 210 pcs - 4.16 USD
Packaging method by the manufacturer:Tray = 30 pcs