+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-SP-MSI50-53

Loudspeaker; waterproof; 3W; 4Ω; Ø50x18.5mm; Sound level: 80dB


Manufacturer: LOUDITY

Manufacturer part number:
LD-SP-MSI50-53
TME Symbol:
LD-SP-MSI50-53

Specification

Manufacturer
LOUDITY
Type of sound transducer
loudspeaker
Kind of loudspeaker
waterproof
Power
3W
Maximum power
4W
Impedance
Body dimensions
Ø50x18.5mm
Operating temperature
-40...85°C
Sound level
80dB
Resonant frequency
200Hz
Diameter
50mm
IP rating
IP67
Height
18.5mm
Gross weight23.08 g
Certificates
See other products in this category: Speakers LOUDITY,
*
LD-SP-MSI50-53
467 in TME stock
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 10 pcs - 3.70 USDGross price for quantities from 10 pcs - 3.70 USD
Net price for quantities from 50 pcs - 3.32 USDGross price for quantities from 50 pcs - 3.32 USD
Net price for quantities from 96 pcs - 3.04 USDGross price for quantities from 96 pcs - 3.04 USD
Net price for quantities from 192 pcs - 2.89 USDGross price for quantities from 192 pcs - 2.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcsTray = 96 pcs