+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-SPCA60-10W

LED lamp; E27; white warm; 230VAC; 940lm; 10W; 200°; 3000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-SPCA60-10W
TME Symbol:
LD-SPCA60-10W

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E27
Colour
white warm
Operating voltage
230V AC
Luminosity
940lm
Power consumption
10W
Viewing angle
200°
Colour temperature
3000K
Light source features
dimmable
Gross weight53.7 g
Certificates
EAN code5902801294877
See other products in this category: Light sources - lighting GTV Poland,
*
LD-SPCA60-10W
8 in TME stock
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 10 pcs - 4.05 USDGross price for quantities from 10 pcs - 4.05 USD
Net price for quantities from 20 pcs - 3.77 USDGross price for quantities from 20 pcs - 3.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs