+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-SPCGU10-7W

LED lamp; GU10; white warm; 230VAC; 600lm; 7W; 120°; 3000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-SPCGU10-7W
TME Symbol:
LD-SPCGU10-7W

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
GU10
Colour
white warm
Operating voltage
230V AC
Luminosity
600lm
Power consumption
7W
Viewing angle
120°
Colour temperature
3000K
Light source features
dimmable
Gross weight45 g
Certificates
EAN code5902801295010
See other products in this category: Light sources - lighting GTV Poland,
*
LD-SPCGU10-7W
0 in TME stock
Net price for quantities from 1 pcs - 4.13 USDGross price for quantities from 1 pcs - 4.13 USD
Net price for quantities from 10 pcs - 3.73 USDGross price for quantities from 10 pcs - 3.73 USD
Net price for quantities from 20 pcs - 3.46 USDGross price for quantities from 20 pcs - 3.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.