+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-ST64FLE6-40

LED lamp; E27; neutral white; 230VAC; 600lm; 6W; 360°; 4000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-ST64FLE6-40
TME Symbol:
LD-ST64FLE6-40

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E27
Colour
neutral white
Operating voltage
230V AC
Luminosity
600lm
Power consumption
6W
Viewing angle
360°
Colour temperature
4000K
Gross weight40 g
Certificates
EAN code5902801339431
See other products in this category: Light sources - lighting GTV Poland,
*
LD-ST64FLE6-40
0 in TME stock
Net price for quantities from 1 pcs - 3.48 USDGross price for quantities from 1 pcs - 3.48 USD
Net price for quantities from 5 pcs - 3.14 USDGross price for quantities from 5 pcs - 3.14 USD
Net price for quantities from 10 pcs - 2.92 USDGross price for quantities from 10 pcs - 2.92 USD
No. of pieces (Multiplicity: 1)