+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-ST64FP4-18

LED lamp; E27; grey; 230VAC; 300lm; 6W; 360°; 1800K

Manufacturer: GTV Poland

Manufacturer part number:
LD-ST64FP4-18
TME Symbol:
LD-ST64FP4-18

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E27
Colour
grey
Operating voltage
230V AC
Luminosity
300lm
Power consumption
6W
Viewing angle
360°
Colour temperature
1800K
Gross weight59.3 g
Certificates
EAN code5902801370526
See other products in this category: Light sources - lighting GTV Poland,
*
LD-ST64FP4-18
6 in TME stock
Net price for quantities from 1 pcs - 4.38 USDGross price for quantities from 1 pcs - 4.38 USD
Net price for quantities from 5 pcs - 3.95 USDGross price for quantities from 5 pcs - 3.95 USD
Net price for quantities from 10 pcs - 3.67 USDGross price for quantities from 10 pcs - 3.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.