+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-VIPERS50W-40

Lamp: LED flood light; 50W; 230VAC; 4000K; CRImin: 80; 4500lm

Manufacturer: GTV Poland

Manufacturer part number:
LD-VIPERS50W-40
TME Symbol:
LD-VIPERS50W-40

Specification

Manufacturer
GTV Poland
Type of lamp
LED flood light
Power consumption
50W
Operating voltage
230V AC
Colour temperature
4000K
Min. colour rendering index
80
Luminosity
4500lm
Gross weight1.1406 kg
Certificates
EAN code5902801266263
See other products in this category: Light sources - lighting GTV Poland,
*
LD-VIPERS50W-40
2 in TME stock
Net price for quantities from 1 pcs - 36.62 USDGross price for quantities from 1 pcs - 36.62 USD
Net price for quantities from 5 pcs - 34.18 USDGross price for quantities from 5 pcs - 34.18 USD
Net price for quantities from 10 pcs - 31.74 USDGross price for quantities from 10 pcs - 31.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.