+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD6A-3PZQB-RYG

Signalling column; red/yellow/green; LED; 24VDC; 24VAC; IP54; LD6A


Manufacturer: IDEC

Manufacturer part number:
LD6A-3PZQB-RYG
TME Symbol:
LD6A-3PZQB-RYG

Specification

Manufacturer
IDEC
Type of signaller
signalling column
Colour
red/yellow/green
Signalling method
buzzer, continuous light, flashing light
Light source
LED
IP rating
IP54
Manufacturer series
LD6A
Body colour
dark grey
Body material
ABS
Operating temperature
-25...55°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight951.8 g
Certificates
See other products in this category: Signalling Columns IDEC,
See other products from this series.:
*
LD6A-3PZQB-RYG
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 250.26 USDGross price for quantities from 1 pcs - 250.26 USD
Net price for quantities from 5 pcs - 233.57 USDGross price for quantities from 5 pcs - 233.57 USD
Net price for quantities from 10 pcs - 216.89 USDGross price for quantities from 10 pcs - 216.89 USD