+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD9Z-6ALB-G

Automation module: light signaller; green; LED; 24VDC; 24VAC; ABS


Manufacturer: IDEC

Manufacturer part number:
LD9Z-6ALB-G
TME Symbol:
LD9Z-6ALB-G

Specification

Manufacturer
IDEC
Type of automation module
light signaller
Colour
green
Light source
LED
Body colour
graphite
Body material
ABS
Operating temperature
-25...55°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight100 g
Certificates
See other products in this category: Signalling Columns IDEC,
*
LD9Z-6ALB-G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.34 USDGross price for quantities from 1 pcs - 32.34 USD
Net price for quantities from 5 pcs - 30.18 USDGross price for quantities from 5 pcs - 30.18 USD
Net price for quantities from 10 pcs - 28.03 USDGross price for quantities from 10 pcs - 28.03 USD