+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDA100S

Optocoupler; SMD; Ch: 1; Uinsul: 3.75kV; CTR@If: 33-300%@1mA; 50mA


Manufacturer: IXYS

Manufacturer part number:
LDA100S
TME Symbol:
LDA100S

Specification

Manufacturer
IXYS
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Insulation voltage
3.75kV
CTR@If
33-300%@1mA
Collector-emitter voltage
30V
Turn-on time
7µs
Turn-off time
20µs
Trigger current
50mA
Gross weight1 g
Certificates
See other products in this category: Optocouplers - analog output IXYS,
*
LDA100S
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product for special order