+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDA200

Optocoupler; THT; Ch: 2; OUT: transistor; Uinsul: 3.75kV; Uce: 30V


Manufacturer: IXYS

Manufacturer part number:
LDA200
TME Symbol:
LDA200

Specification

Manufacturer
IXYS
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
2
Kind of output
transistor
Insulation voltage
3.75kV
CTR@If
33-1000%@1mA
Collector-emitter voltage
30V
Case
DIP8
Turn-on time
7µs
Turn-off time
20µs
Gross weight0.462 g
Certificates
See other products in this category: Optocouplers - analog output IXYS,
*
LDA200
0 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 5 pcs - 1.31 USDGross price for quantities from 5 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.05 USDGross price for quantities from 25 pcs - 1.05 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
Net price for quantities from 500 pcs - 0.84 USDGross price for quantities from 500 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs