+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDA200S

Optocoupler; SMD; Ch: 2; Uinsul: 3.75kV; CTR@If: 33-1000%@1mA; 1A


Manufacturer: IXYS

Manufacturer part number:
LDA200S
TME Symbol:
LDA200S

Specification

Manufacturer
IXYS
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Insulation voltage
3.75kV
CTR@If
33-1000%@1mA
Collector-emitter voltage
500mV
Turn-on time
7µs
Turn-off time
20µs
Trigger current
1A
Gross weight0.448 g
Certificates
See other products in this category: Optocouplers - analog output IXYS,
*
LDA200S
0 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 50 pcs - 1.20 USDGross price for quantities from 50 pcs - 1.20 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 250 pcs - 1.11 USDGross price for quantities from 250 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs