+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDA201S

Optocoupler; SMD; Ch: 2; Uinsul: 3.75kV; CTR@If: 33-1000%@1mA; 1A

Manufacturer: IXYS

Manufacturer part number:
LDA201S
TME Symbol:
LDA201S

Specification

Manufacturer
IXYS
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Insulation voltage
3.75kV
CTR@If
33-1000%@1mA
Collector-emitter voltage
500mV
Turn-on time
7µs
Turn-off time
20µs
Trigger current
1A
Gross weight0.45 g
Certificates
See other products in this category: Optocouplers - analog output IXYS,
*
LDA201S
0 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 50 pcs - 1.06 USDGross price for quantities from 50 pcs - 1.06 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 250 pcs - 0.92 USDGross price for quantities from 250 pcs - 0.92 USD
Net price for quantities from 500 pcs - 0.90 USDGross price for quantities from 500 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs