+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDA211S

Optocoupler; SMD; Ch: 2; OUT: Darlington; 3.75kV; 1A


Manufacturer: IXYS

Manufacturer part number:
LDA211S
TME Symbol:
LDA211S

Specification

Manufacturer
IXYS
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
Darlington
Insulation voltage
3.75kV
CTR@If
33-1000%@1mA
Turn-on time
7µs
Turn-off time
20µs
Trigger current
1A
Gross weight1 g
Certificates
See other products in this category: Optocouplers - others IXYS,
*
LDA211S
0 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 5 pcs - 1.41 USDGross price for quantities from 5 pcs - 1.41 USD
Net price for quantities from 25 pcs - 1.10 USDGross price for quantities from 25 pcs - 1.10 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.