+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDA211STR

Optocoupler; SMD; Ch: 2; OUT: Darlington; 3.75kV; 1A

Manufacturer: IXYS

Manufacturer part number:
LDA211STR
TME Symbol:
LDA211STR

Specification

Manufacturer
IXYS
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
Darlington
Insulation voltage
3.75kV
CTR@If
33-1000%@1mA
Turn-on time
7µs
Turn-off time
20µs
Trigger current
1A
Gross weight1 g
Certificates
See other products in this category: Optocouplers - others IXYS,
*
LDA211STR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order