+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDA213

Optocoupler; THT; Ch: 2; OUT: Darlington; 3.75kV; DIP8


Manufacturer: IXYS

Manufacturer part number:
LDA213
TME Symbol:
LDA213

Specification

Manufacturer
IXYS
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
2
Kind of output
Darlington
Insulation voltage
3.75kV
CTR@If
300-30000%@1mA
Case
DIP8
Turn-on time
8µs
Turn-off time
345µs
Gross weight0.464 g
Certificates
See other products in this category: Optocouplers - analog output IXYS,
*
LDA213
120 in TME stock
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs