+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDB-300L

Converter: DC/DC; 12W; Uin: 9÷36VDC; Uout: 2÷40VDC; Iin: 530mA; THT

Manufacturer: MEAN WELL

Manufacturer part number:
LDB-300L
TME Symbol:
LDB-300L

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
12W
Input voltage
9...36V DC
Output voltage
2...40V DC
Input current
530mA
Output current
0.3A
Mounting
THT
Manufacturer series
LDB-L
Body dimensions
31.8x20.3x12.2mm
Efficiency
90%
Operating temperature
-40...71°C
Protection
overheating OTP, short circuit protection SCP
Converter features
PWM dimming
IP rating
IP67
Number of outputs
1
Application
LED
Operating modes
constant current
Dimensions
Gross weight15.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
LDB-300L
6 in TME stock
Net price for quantities from 1 pcs - 7.80 USDGross price for quantities from 1 pcs - 7.80 USD
Net price for quantities from 3 pcs - 7.55 USDGross price for quantities from 3 pcs - 7.55 USD
Net price for quantities from 10 pcs - 7.29 USDGross price for quantities from 10 pcs - 7.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs