+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDB-500LW

Converter: DC/DC; 16W; Uin: 9÷30VDC; Uout: 2÷32VDC; Iin: 710mA; IP67

Manufacturer: MEAN WELL

Manufacturer part number:
LDB-500LW
TME Symbol:
LDB-500LW

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
16W
Input voltage
9...30V DC
Output voltage
2...32V DC
Input current
710mA
Output current
0.5A
Mounting
cables
Manufacturer series
LDB-LW
Body dimensions
31.8x20.3x12.2mm
Efficiency
91%
Operating temperature
-40...71°C
Protection
overheating OTP, short circuit protection SCP
Converter features
PWM dimming
IP rating
IP67
Number of outputs
1
Application
LED
Electrical connection
wires
Operating modes
constant current
Lead length
0.1m
Dimensions
Gross weight18.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
LDB-500LW
5 in TME stock
Net price for quantities from 1 pcs - 10.71 USDGross price for quantities from 1 pcs - 10.71 USD
Net price for quantities from 3 pcs - 10.11 USDGross price for quantities from 3 pcs - 10.11 USD
Net price for quantities from 10 pcs - 9.01 USDGross price for quantities from 10 pcs - 9.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.