+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDC1001EPWRQ1

IC: digital; converter; SPI; 24bit; TSSOP16; -40÷150°C; 1.8÷5.25V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LDC1001EPWRQ1
TME Symbol:
LDC1001EPWRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
converter
Interface
SPI
Converter resolution
24bit
Case
TSSOP16
Mounting
SMD
Operating temperature
-40...150°C
Application
automotive industry
Number of channels
1
Supply voltage
  • 1.8...5.25V
Gross weight0.17 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LDC1001EPWRQ1
0 in TME stock
Net price for quantities from 2500 pcs - 6.48 USDGross price for quantities from 2500 pcs - 6.48 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.