+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDD-500LW

Converter: DC/DC; 16W; Uin: 9÷36VDC; Uout: 2÷32VDC; Iin: 500mA; LDD

Manufacturer: MEAN WELL

Manufacturer part number:
LDD-500LW
TME Symbol:
LDD-500LW

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
16W
Input voltage
9...36V DC
Output voltage
2...32V DC
Input current
500mA
Output current
0.5A
Mounting
cables
Manufacturer series
LDD
Body dimensions
22.5x9.9x8.9mm
Efficiency
95%
Operating temperature
-40...85°C
Protection
overheating OTP, short circuit protection SCP
Converter features
PWM dimming
IP rating
IP67
Number of outputs
1
Application
LED
Operating modes
constant current
Dimensions
Gross weight7.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
LDD-500LW
0 in TME stock
Net price for quantities from 1 pcs - 3.67 USDGross price for quantities from 1 pcs - 3.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 48 pcs