+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 19W | |
Input voltage | 9...36V DC | |
Output voltage | 2...32V DC | |
Input current | 600mA | |
Output current | 0.6A | |
Mounting | cables | |
Manufacturer series | LDD | |
Body dimensions | 22.5x9.9x8.9mm | |
Efficiency | 95% | |
Operating temperature | -40...85°C | |
Protection | overheating OTP, short circuit protection SCP | |
Converter features | PWM dimming | |
IP rating | IP67 | |
Number of outputs | 1 | |
Application | LED | |
Operating modes | constant current |