+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDD080AAG-101-03

Display: LED; 7-segment; 20.32mm; 0.8"; No.char: 2; green; 6.5mcd

Manufacturer: WENRUN

Manufacturer part number:
LDD080AAG-101-03
TME Symbol:
LDD080AAG-101

Specification

Manufacturer
WENRUN
Type of display
LED
Kind of display
7-segment
Digit height
20.32mm
Digit height
0.8"
Number of characters
2
Colour
green
Luminosity
6.5mcd
Common electrode
cathode
Dimensions
25.8x35.8mm
Mounting
THT
Wavelength
570nm
Gross weight9.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays WENRUN,
*
LDD080AAG-101-03
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 5 000.
Multiplicity: 500.
Product for special order