+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDD080BUE-101A-01

Display: LED; 7-segment; 20.32mm; 0.8"; No.char: 2; red; 11.6mcd

Manufacturer: WENRUN

Manufacturer part number:
LDD080BUE-101A-01
TME Symbol:
LDD080BUE-101A

Specification

Manufacturer
WENRUN
Type of display
LED
Kind of display
7-segment
Digit height
20.32mm
Digit height
0.8"
Number of characters
2
Colour
red
Luminosity
11.6mcd
Common electrode
anode
Dimensions
25.8x35.8mm
Mounting
THT
Wavelength
640nm
Gross weight9.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays WENRUN,
*
LDD080BUE-101A-01
305 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 5 pcs - 0.91 USDGross price for quantities from 5 pcs - 0.91 USD
Net price for quantities from 25 pcs - 0.79 USDGross price for quantities from 25 pcs - 0.79 USD
Net price for quantities from 98 pcs - 0.62 USDGross price for quantities from 98 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 49 pcsBag = 98 pcsCardboard = 196 pcs