+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDH-45A-350DA

Converter: DC/DC; 30.1W; Uin: 9÷18VDC; Uout: 24÷86VDC; Iin: 2.8A


Manufacturer: MEAN WELL

Manufacturer part number:
LDH-45A-350DA
TME Symbol:
LDH-45A-350DA

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
30.1W
Input voltage
9...18V DC
Output voltage
24...86V DC
Input current
2.8A
Output current
0.35A
Mounting
THT
Manufacturer series
LDH-45
Body dimensions
75x53x22.7mm
Efficiency
91%
Operating temperature
-40...70°C
Protection
anti-overvoltage OVP, short circuit protection SCP, voltage drop BOP
Converter features
PWM dimming
Number of outputs
1
Application
LED
Operating modes
constant current
Dimensions
Gross weight133.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
LDH-45A-350DA
7 in TME stock
Net price for quantities from 1 pcs - 16.00 USDGross price for quantities from 1 pcs - 16.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.