+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDM-11

Voltage indicator; 3x80÷500VAC; IP20; for DIN rail mounting


Manufacturer: ZAMEL

Manufacturer part number:
LDM-11

Alternative designations: EXT10000316

TME Symbol:
LDM-11

Specification

Manufacturer
ZAMEL
Type of installation accessories
voltage indicator
Voltage between phases (for three phase system)
3 x 80...500V AC
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-5...60°C
Body dimensions
90x17.5x66mm
Controlled parameter
3x230V AC 50/60Hz
Number of terminals
4
Manufacturer series
LDM
Indication
LED display
Gross weight78.22 g
Certificates
EAN code5903669493334
See other products in this category: Installation accessories ZAMEL,
See other products from this series.:
*
LDM-11
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.02 USDGross price for quantities from 1 pcs - 22.02 USD
Net price for quantities from 5 pcs - 20.65 USDGross price for quantities from 5 pcs - 20.65 USD
Net price for quantities from 10 pcs - 19.27 USDGross price for quantities from 10 pcs - 19.27 USD