+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LDP01-56CAYD2-AQ

Diode: TVS; 5kW; 53.3÷61.3V; 65A; bidirectional; D2PAK; tube


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
LDP01-56CAYD2-AQ
TME Symbol:
LDP01-56CAYD2-AQ

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS
Peak pulse power dissipation
5kW
Max. off-state voltage
48V
Breakdown voltage
53.3...61.3V
Max. forward impulse current
65A
Semiconductor structure
bidirectional
Case
D2PAK
Mounting
SMD
Leakage current
0.1mA
Features of semiconductor devices
LDP
Application
automotive industry
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes DIOTEC SEMICONDUCTOR,
*
LDP01-56CAYD2-AQ
0 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.74 USDGross price for quantities from 50 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.