+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE16SF02DPO

Sensor: inductive; 0÷2mm; PNP / NO; Usup: 10÷30VDC; 200mA; cables


Manufacturer: LANBAO

Manufacturer part number:
LE16SF02DPO
TME Symbol:
LE16SF02DPO

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Range
0...2mm
Output configuration
PNP / NO
Max. operating current
200mA
Connection
cables
Lead length
2m
IP rating
IP67
Switching frequency max
1kHz
Kind of forehead
embedded
Body dimensions
16x12x28mm
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight60.02 g
Certificates
See other products in this category: Rectangle Inductive Sensors LANBAO,
*
LE16SF02DPO
31 in TME stock
Net price for quantities from 1 pcs - 13.89 USDGross price for quantities from 1 pcs - 13.89 USD
Net price for quantities from 5 pcs - 12.98 USDGross price for quantities from 5 pcs - 12.98 USD
Net price for quantities from 10 pcs - 12.03 USDGross price for quantities from 10 pcs - 12.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.