+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE1835

Fuse: fuse; D02; 35A; 400VAC; 250VDC; gG,time-lag


Manufacturer: HAGER

Manufacturer part number:
LE1835
TME Symbol:
LE1835

Specification

Manufacturer
HAGER
Type of fuse
fuse
Fuse size
D02
Current rating
35A
Rated voltage
250V DC/400V AC
Fuse characteristics
gG, time-lag
Gross weight12.84 g
Certificates
See other products in this category: D Fuses HAGER,
*
LE1835
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 20 pcs - 1.21 USDGross price for quantities from 20 pcs - 1.21 USD
Packaging method by the manufacturer:Cardboard = 10 pcs