+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE2704

Fuse: fuse; 4A; 500VAC; gG,time-lag; DII


Manufacturer: HAGER

Manufacturer part number:
LE2704
TME Symbol:
LE2704

Specification

Manufacturer
HAGER
Type of fuse
fuse
Current rating
4A
Rated voltage
500V AC
Fuse characteristics
gG, time-lag
Fuse size
DII
Gross weight25.92 g
Certificates
See other products in this category: D Fuses HAGER,
*
LE2704
4 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 20 pcs - 0.83 USDGross price for quantities from 20 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsBag = 25 pcs