+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE2706

Fuse: fuse; DII; 6A; 500VAC; gG,time-lag


Manufacturer: HAGER

Manufacturer part number:
LE2706
TME Symbol:
LE2706

Specification

Manufacturer
HAGER
Type of fuse
fuse
Fuse size
DII
Current rating
6A
Rated voltage
500V AC
Fuse characteristics
gG, time-lag
Gross weight26.64 g
Certificates
See other products in this category: D Fuses HAGER,
*
LE2706
101 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 20 pcs - 0.78 USDGross price for quantities from 20 pcs - 0.78 USD
Packaging method by the manufacturer:Cardboard = 5 pcsBag = 25 pcs