+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE2710

Fuse: fuse; DII; 10A; 500VAC; gG,time-lag


Manufacturer: HAGER

Manufacturer part number:
LE2710
TME Symbol:
LE2710

Specification

Manufacturer
HAGER
Type of fuse
fuse
Fuse size
DII
Current rating
10A
Rated voltage
500V AC
Fuse characteristics
gG, time-lag
Gross weight27.03 g
Certificates
See other products in this category: D Fuses HAGER,
*
LE2710
25 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 20 pcs - 0.67 USDGross price for quantities from 20 pcs - 0.67 USD
Packaging method by the manufacturer:Cardboard = 5 pcs